The EM900X Series 2-pole axial through-hole general purpose fuse from TDK features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The fuse has a peak pulse current of 2kA and is RoHS compliant. It is available in a package quantity of 100 pieces in bulk packaging.
TDK B88069X5411S102 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 2kA |
| RoHS Compliant | Yes |
| Series | EM900X |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5411S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.