
The EM900X Series Axial 2-Pole Diode is a general purpose device with a tolerance of 20%. It features a peak pulse current of 2kA and is RoHS compliant. The diode is packaged in a tape and reel format with 500 pieces per package. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The diode is suitable for through hole mounting and has a contact plating of tin.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2kA |
| RoHS Compliant | Yes |
| Series | EM900X |
| Tolerance | 20% |
| RoHS | Compliant |
