TDK B88069X5611B502 technical specifications.
| Depth | 8mm |
| Length | 13.4mm |
| Max Voltage Rating (DC) | 230V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X5611B502 to view detailed technical specifications.
No datasheet is available for this part.