Surge Protection Circuit, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |