
This TDK switch features a 2-pole design with a diameter of 8mm, suitable for through hole mounting. It operates within a temperature range of -40°C to 90°C and has a maximum voltage rating of 470V. The switch can handle a peak pulse current of 10kA and has a tolerance of 15%. It is available in tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 470V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Tolerance | 15% |
| RoHS | Not Compliant |
