Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TDK
B88069X5860T103
Datasheet
TDK
B88069X5860T103
Active
Surge Protection Circuit, PACKAGE-3
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Power Management ICs
Protection ICs
Surge Protection Circuit, PACKAGE-3
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Length
7.6mm
Max Operating Temperature
90°C
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
90V
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account