
The T80 Series diode features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 90V and a peak pulse current of 10kA. The diode is available in a through hole package with SMD/SMT termination and is compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 7mm |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T80 |
| Termination | SMD/SMT |
| Weight | 0.070548oz |
| RoHS | Compliant |