TDK's S30 series protection IC is a 2-pin surface mount device with a maximum operating temperature of 90°C and a tolerance of 25%. It is available in a package quantity of 2000 per reel. The IC is RoHS compliant and features a tin contact plating. The device measures 4.5mm in length and 2.7mm in depth, with a case code of 1812 in both imperial and metric units.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Depth | 2.7mm |
| Fail Short | No |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | S30 |
| Tolerance | 25% |
| RoHS | Compliant |