This 3-pin surface mount transient voltage suppression diode features a peak pulse current of 10kA and operates within a temperature range of -40°C to 90°C. The diode is packaged in a surface mount configuration and is available in quantities of 700 per reel. The contact plating is tin and the package case is SMD/SMT. The diode is part of the T30 series and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X6100T702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Series | T30 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X6100T702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.