TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Length | 5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |