
TELECOM, SURGE PROTECTION CIRCUIT, DSS2, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Diameter | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Peak Pulse Current | 5kA |
| RoHS Compliant | Yes |
| Series | ES300XPA |
| Termination | Radial |
| RoHS | Compliant |