Gas Discharge Tubes - GDTs / Gas Plasma Arrestors SSG03X-1J
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Axial |
| RoHS | Compliant |