Surge Protection Circuit,
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 8.3mm |
| Diameter | 8.3mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A80-A75XSMD |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |