The TDK B88069X6381T902 is a 2-pin surface mount protection IC with a maximum operating voltage of 150V and a peak pulse current of 5kA. It has a temperature range of -40°C to 90°C and is available in a package quantity of 900 units per reel. The device is RoHS compliant and has a tolerance of 20%. It is designed for surface mount applications and is part of the ES150XSMD series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 5.4mm |
| Diameter | 5.4mm |
| Fail Short | No |
| Length | 4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES150XSMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |