
The TDK B88069X660S102 is a general purpose diode with a maximum breakdown voltage of 230V and operating temperature range of -40°C to 90°C. It is packaged in an axial case and is available on tape and reel. The diode is lead free and suitable for PCB through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X660S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Breakdown Voltage | 230V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | PCB, Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | EC230X |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X660S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
