
This 3-pin surface mount protection IC from TDK has a diameter of 5mm and a length of 7.6mm. It operates within a temperature range of -40°C to 90°C. The component is packaged in a tape and reel with 1000 units per package. The contact plating is tin and the termination is SMD/SMT. The IC is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Diameter | 5mm |
| Fail Short | No |
| Length | 7.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5kA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
