
The T90 Series 3-Pin SMD/SMT Protection IC from TDK features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 230V and is RoHS compliant. The device is packaged in a tape and reel format with 900 units per package and has a termination of SMD/SMT. It measures 5mm in diameter and 7.6mm in length, with a tolerance of 20%.
TDK B88069X6680T902 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Fail Short | No |
| Length | 7.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X6680T902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.