
TDK B88069X6721T502 technical specifications.
| Fail Short | No |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | FS1.8X-1 |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X6721T502 to view detailed technical specifications.
No datasheet is available for this part.