TDK B88069X6771T902 technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 75V |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Packaging | Cut Tape |
| Series | EZ0 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X6771T902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
