Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
TDK B88069X6871T902 technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | No |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X6871T902 to view detailed technical specifications.
No datasheet is available for this part.