TDK B88069X6980C203 technical specifications.
| Contact Plating | Tin |
| Diameter | 9.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 40kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X6980C203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
