
The T85-A420X is a 2-pole relay with a diameter of 8mm and a length of 10mm. It features a tin contact plating and a 20% tolerance. The relay is packaged in bulk quantities of 500 units and is suitable for through hole mounting. It is part of the T85-A420X series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | T85-A420X |
| Tolerance | 20% |
| RoHS | Compliant |
