
This 2-pole fuse features a 7.2mm diameter and 10mm length, with a maximum operating temperature of 90°C and minimum operating temperature of -40°C. It has a peak pulse current rating of 25kA and is plated with tin. The fuse is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X7050B502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Diameter | 7.2mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| Series | T25-A250X |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X7050B502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
