
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Depth | 8mm |
| Fail Short | No |
| Height | 10.5mm |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Series | T23-A350X |
| Tolerance | 20% |
| RoHS | Compliant |
