EC90X Series 90 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 6.05mm |
| Material | Metal, Ceramic |
| Max Breakdown Voltage | 90V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | EC90X |
| Voltage | 90V |
| RoHS | Compliant |