
The B88069X7230B102 is a 3-pin axial mount through hole diode from TDK, featuring a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a peak pulse current of 40kA and is RoHS compliant. The diode is packaged in bulk quantities of 100 and has a diameter of 9.5mm and a length of 11.5mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 9.5mm |
| Fail Short | No |
| Length | 11.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 40kA |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
