
The TDK B88069X7240B502 is a radial 3-pin through hole protection IC with a diameter of 8mm and length of 10mm. It features a tin contact plating and is RoHS compliant. The device operates between -40°C and 90°C and can handle a peak pulse current of 25kA. It is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
