This 3-pin surface mount protection IC from TDK features a capacitance of 1.5pF and a peak pulse current of 25kA. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The IC is RoHS compliant and has a tolerance of 20%. It is available in bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Contact Plating | Nickel |
| Diameter | 7.2mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |