
This 3-pin surface mount varistor from TDK features a peak pulse current of 40kA and operates within a temperature range of -40°C to 90°C. It is available in bulk packaging with 500 units per package. The varistor is RoHS compliant and features a tin contact plating. It measures 9.5mm in diameter and 11.5mm in length, making it suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 9.5mm |
| Fail Short | No |
| Length | 11.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 40kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
