Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Diameter | 9.5mm |
| Fail Short | No |
| Length | 11.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 40kA |
| RoHS Compliant | Yes |
| Series | T63 |
| Termination | Radial |
| Tolerance | 25% |
| RoHS | Compliant |