
TDK B88069X7540B202 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 10mm |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X7540B202 to view detailed technical specifications.
No datasheet is available for this part.
