
The TDK EC600X Series 600V Axial Zener Diode features a maximum breakdown voltage of 720V and a minimum breakdown voltage of 540V. It operates within a temperature range of -40°C to 90°C and is packaged in a lead-free axial configuration. The diode is available on tape and reel for convenient handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X780S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Breakdown Voltage | 720V |
| Min Breakdown Voltage | 540V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 720V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | EC600X |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X780S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
