
Surge Protection Circuit, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | T83 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
