Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X800S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Diameter | 5.5mm |
| Fail Short | No |
| Length | 6mm |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Cut Strip |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X800S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.