TDK B88069X800T502 technical specifications.
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 345V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X800T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.