2 ELECT / 350v, CARDBOARD STRIPS
Checking distributor stock and pricing after the page loads.
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | EC350X |
| RoHS | Compliant |
