
The T23-C350XS series is a radial 3-pin through hole component with a diameter of 8mm and a length of 10mm. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The component is RoHS compliant and has a peak pulse current of 25kA. It is available in bulk packaging and features tin contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Series | T23-C350XS |
| Termination | Radial |
| RoHS | Compliant |
