
The B88069X8190B502 is a protection IC with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It is available in a package quantity of 500 and is packaged in bulk. The component has a peak pulse current of 10kA and is not RoHS compliant. It has a radial termination and a diameter of 8mm with a length of 10mm.
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not Compliant |