TDK B88069X820T502 technical specifications.
| Fail Short | No |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | EM400XG |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X820T502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
