
The TDK B88069X8220B502 is an 8mm x 10mm SMD/SMT protection IC with a peak pulse current of 10kA and an operating temperature range of -40°C to 90°C. It is available in quantities of 500 per reel and is not RoHS compliant. The device is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |