
The B88069X8230B502 is a 3-pin surface mount PTC resettable fuse from TDK, featuring a contact plating of tin and a radial termination. It has a diameter of 8mm and a length of 10mm, with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. This component is RoHS compliant and available in bulk packaging with a quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
