TDK B88069X830C103 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X830C103 to view detailed technical specifications.
No datasheet is available for this part.