
This radial package protection IC is designed for through hole mounting and operates between -40°C and 90°C. It has a lead free and RoHS compliant construction. The IC has a radial termination and a tolerance of 20%. It can withstand a peak pulse current of 10kA.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 8mm |
| Diameter | 8mm |
| Fail Short | No |
| Height | 10.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |