TDK B88069X8361T203 technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin |
| Fail Short | No |
| Length | 4.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | S30 |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X8361T203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.