The TDK B88069X8380B502 is a 3-pin radial lead protection IC with a maximum operating temperature of 90°C and a tolerance of 20%. It is packaged in bulk quantities of 500 units. The device is RoHS compliant and features a radial termination. The IC is designed to operate within a temperature range of -40°C to 90°C.
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
