
The TDK B88069X8390B502 is a 3-pin surface mount diode with a diameter of 8mm and a length of 10mm. It features a tin, matte contact plating and a radial termination. The diode is designed to fail short and has a peak pulse current of 10kA. It operates within a temperature range of -40°C to 90°C and is compliant with RoHS regulations. The diode is packaged in bulk with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
