The T81 Series 3-Pin Through Hole Radial Lead Protection IC is a 3-pole device with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 90V and is RoHS compliant. The device is available in a bulk packaging with a quantity of 200 pieces and features a radial termination with a diameter of 8mm and a length of 10mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Peak Pulse Current | 15kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T81 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |