TDK B88069X8470B252 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Series | T81 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X8470B252 to view detailed technical specifications.
No datasheet is available for this part.