
The TDK B88069X8500C203 is a surface mount protection IC with a 3-pin package, measuring 8mm in diameter and 10mm in length. It operates within a temperature range of -40°C to 90°C. The device is RoHS compliant and available in bulk packaging with 2000 units per package. It can withstand a peak pulse current of 10kA and has a tolerance of 20%. The IC is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |