
The TDK B88069X8630B502 is a 3-pin radial through hole protection IC with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It features a peak pulse current of 25kA and a tolerance of 20%. The device is packaged in a radial package quantity of 500 per tray and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 8mm |
| Diameter | 8mm |
| Fail Short | Yes |
| Height | 12.1mm |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Tray |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
